
* Images are for reference only
2-1445054-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1445054-2
- JLCPCB Part #
- C5164186
- Package
- Plugin,P=3mm
- Description
- 1 10.14mm 1x2P 2 2P 3.86mm 3mm 8.92mm Black PA Right Angle Tin UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$2.6262
10+
$2.2020
30+
$1.9374
100+
$1.6664
350+
$1.5438
1050+
$1.4906
Related Products
Welcome back, may I help you?