
* Images are for reference only
2-1376382-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1376382-3
- JLCPCB Part #
- C378885
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 1x2P 2 2P 300V 5mm Blue Copper alloy Through Hole Tin UL94V-0 Plugin,P=5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 139
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 139
In-stock Item Pricing
Qty Unit Price
1+
$0.1331
50+
$0.1302
150+
$0.1283
500+
$0.1264
Related Products
Welcome back, may I help you?