
* Images are for reference only
284223-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 284223-4
- JLCPCB Part #
- C589898
- Package
- P=2.54mm
- Description
- -30℃~+125℃ 2 2.54mm 24P 24V Automotive Connector Housing P=2.54mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.6397
Related Products
Welcome back, may I help you?