
* Images are for reference only
284052-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 284052-E
- JLCPCB Part #
- C17355078
- Package
- SMD
- Description
- -55℃~+150℃ 1 12A 1x3P 2.54mm 3 3P Black Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 440
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1813
10+
$2.7415
30+
$2.4790
100+
$2.2148
440+
$2.0924
880+
$2.0376
Welcome back, may I help you?