This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15120402601000

Extended
Manufacturer
Harting Tech
MFR.Part #
15120402601000
JLCPCB Part #
C17276562
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 2 20 2x20P 40P 6.4mm 9.1mm Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 280

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4266
280+ $2.1665
560+ $2.0940
1120+ $2.0586
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons