
* Images are for reference only
284052-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 284052-2
- JLCPCB Part #
- C5498404
- Package
- Plugin
- Description
- -40℃~+110℃ 2 2 5mm Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7536
200+
$1.4976
500+
$1.4476
1200+
$1.4233
Welcome back, may I help you?