
* Images are for reference only
282190-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282190-1
- JLCPCB Part #
- C589503
- Package
- -
- Description
- -30℃~+125℃ 1 2P 5mm Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0103
10+
$2.9461
30+
$2.9044
100+
$2.8610
Related Products
Welcome back, may I help you?