
* Images are for reference only
967646-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 967646-1
- JLCPCB Part #
- C573913
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2 2.54mm 2.54mm Copper alloy Through Hole Tin 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1428
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9397
200+
$1.1383
500+
$1.0982
1428+
$1.0789
Related Products
Welcome back, may I help you?