
* Images are for reference only
7-1415543-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1415543-8
- JLCPCB Part #
- C6096101
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 2 Form C: 2C (DPDT-CO) 24V 400V@AC 6A AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8262
200+
$3.9215
500+
$3.7906
1000+
$3.7260
Welcome back, may I help you?