
* Images are for reference only
281742-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 281742-8
- JLCPCB Part #
- C5172205
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+100℃ 16P 2 2.54mm 2.54mm 2x8P 8 Blue Phosphor bronze Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.4455
10+
$2.0858
30+
$1.8600
100+
$1.6293
500+
$1.5244
1000+
$1.4793
Related Products
Welcome back, may I help you?