
* Images are for reference only
2344656-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2344656-3
- JLCPCB Part #
- C3284536
- Package
- -
- Description
- -40℃~+85℃ 100MHz、725MHz 10W 2 2.45GHz、5.5125GHz 2.5dBi、7dBi 50Ω - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2212
200+
$0.4728
500+
$0.4568
1000+
$0.4488
Welcome back, may I help you?