
* Images are for reference only
2-1445057-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1445057-3
- JLCPCB Part #
- C590730
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x3P 250V 3 3P 3mm Black Brass Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 215
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.5510
10+
$1.5204
30+
$1.4995
100+
$1.4785
Related Products
Welcome back, may I help you?