
* Images are for reference only
US331-000005-015PA
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- US331-000005-015PA
- JLCPCB Part #
- C3255959
- Package
- -
- Description
- -40℃~+105℃ 1.0342bar 4.75V~5.25V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$149.1327
200+
$57.7133
500+
$55.6847
1000+
$54.6834
Welcome back, may I help you?