
* Images are for reference only
2337822-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2337822-2
- JLCPCB Part #
- C6051570
- Package
- SMD
- Description
- -40℃~+105℃ Single port SMD Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6400
200+
$3.8473
450+
$3.7183
900+
$3.6554
Related Products
Welcome back, may I help you?