
* Images are for reference only
215309-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 215309-7
- JLCPCB Part #
- C404213
- Package
- Plugin,P=2.54mm
- Description
- 14P 2 2.54mm 2.54mm 2x7P Phosphor bronze Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1248
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8202
10+
$0.6720
30+
$0.5978
100+
$0.5253
500+
$0.4818
1248+
$0.4593
2496+
$0.4544
3744+
$0.4512
Related Products
Welcome back, may I help you?