
* Images are for reference only
CRGV2010F1M43
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGV2010F1M43
- JLCPCB Part #
- C4156569
- Package
- 2010
- Description
- -55℃~+125℃ 1.43MΩ 500mW Thick Film Resistor ±1% ±200ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1561
200+
$0.0605
500+
$0.0584
1000+
$0.0573
Welcome back, may I help you?