
* Images are for reference only
2112301-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2112301-1
- JLCPCB Part #
- C574462
- Package
- -
- Description
- -40℃~+140℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7057
10+
$4.1406
30+
$3.8051
100+
$3.4647
500+
$3.3090
1000+
$3.2383
Related Products
Welcome back, may I help you?