
* Images are for reference only
776491-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 776491-1
- JLCPCB Part #
- C5162589
- Package
- -
- Description
- 0.8~2 1.95mm~3.94mm 14~18 Copper Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7049
500+
$0.6406
Related Products
Welcome back, may I help you?