
* Images are for reference only
2029104-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2029104-3
- JLCPCB Part #
- C17409920
- Package
- SMD
- Description
- -40℃~+105℃ 1 Brass Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 215
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8298
215+
$0.7297
430+
$0.7056
1075+
$0.6943
Welcome back, may I help you?