
* Images are for reference only
770089-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770089-1
- JLCPCB Part #
- C532722
- Package
- P=5.03mm
- Description
- -55℃~+105℃ 2 2x3P 3 5.03mm Non-Latching PA66 UL94V-2 White With Fins P=5.03mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.3365
Related Products