
* Images are for reference only
3-2842292-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-2842292-0
- JLCPCB Part #
- C17593820
- Package
- Plugin
- Description
- -40℃~+125℃ 2 2mm Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 380
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5129
200+
$1.4016
380+
$1.3551
1140+
$1.3326
Welcome back, may I help you?