
* Images are for reference only
1-87175-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-87175-8
- JLCPCB Part #
- C3270633
- Package
- P=2.54mm
- Description
- -65℃~+105℃ 1 2.54mm Black UL94V-0 P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4025
200+
$0.9298
500+
$0.8975
1000+
$0.8814
Related Products
Welcome back, may I help you?