
* Images are for reference only
3-1447221-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1447221-3
- JLCPCB Part #
- C212069
- Package
- -
- Description
- 1.6mm~2.2mm Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2122
Minimum: 1
Full Reel: 7000
$0.01
Add To List
Available Order Qty: 2122
In-stock Item Pricing
Qty Unit Price
1+
$0.2606
1000+
$0.2098
3000+
$0.1910
7000+
$0.1675
49000+
$0.1570
98000+
$0.1507
Related Products
Welcome back, may I help you?