This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-87160-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-87160-1
JLCPCB Part #
C7154612
Package
Plugin,P=3.96mm
Description
-65℃~+105℃ 1 10P 3.96mm 5A Black Brass Through Hole Tin-Lead 插件,P=3.96mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0198
200+ $1.2050
500+ $1.1647
1000+ $1.1454
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons