This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-826662-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-826662-0
JLCPCB Part #
C6641678
Package
Push-Pull,P=2.54mm
Description
-65℃~+105℃ 2 2.54mm 2.54mm 20P 5A Brass Green Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8312
250+ $1.5293
500+ $1.4777
1000+ $1.4535

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons