
* Images are for reference only
794615-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 794615-2
- JLCPCB Part #
- C590161
- Package
- P=3mm
- Description
- -40℃~+105℃ 1 2 2x1P 3mm Black Non-Latching PA UL94V-0 With Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2933
10+
$0.2869
30+
$0.2820
100+
$0.2772
Related Products
Welcome back, may I help you?