This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-826631-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-826631-0
JLCPCB Part #
C3333605
Package
Push-Pull,P=2.54mm
Description
-65℃~+105℃ 1 10P 2.54mm 3.05mm 3.2mm 5A 6.7mm Brass Green Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9937
300+ $0.3856
600+ $0.3711
900+ $0.3646
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons