This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-826630-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-826630-0
JLCPCB Part #
C6033315
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 1 10P 2.54mm 5A Brass Green Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5769
200+ $3.0230
500+ $2.9230
1000+ $2.8730

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons