
* Images are for reference only
1-826631-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-826631-2
- JLCPCB Part #
- C6062815
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 1 12P 2.54mm 5A Brass Green Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6520
200+
$1.0583
400+
$1.0228
800+
$1.0050
Welcome back, may I help you?