This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-794068-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-794068-0
JLCPCB Part #
C573160
Package
Plugin,P=4.14mm
Description
-20℃~+85℃ 16P 2 2x8P 4.14mm 4.14mm 600V 8 9.5A Brass PA Through Hole Tin UL94V-0 White 插件,P=4.14mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 18

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 18

In-stock Item Pricing

Qty Unit Price
1+ $5.4574
10+ $4.6340
30+ $4.1447
100+ $3.6507
500+ $3.4214
1000+ $3.3197

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons