
* Images are for reference only
2-111196-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-111196-2
- JLCPCB Part #
- C575166
- Package
- P=1.27mm
- Description
- -65℃~+105℃ 1.27mm 2 2.54mm 2x30P 30 30V 500mA Black Copper alloy Free Hanging Gold Pressure fitting head P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$5.2142
10+
$5.0821
30+
$4.9935
100+
$4.9049
Related Products
Welcome back, may I help you?