
* Images are for reference only
1-66358-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-66358-6
- JLCPCB Part #
- C498647
- Package
- -
- Description
- 14~18 2.03mm~2.54mm Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3484
10+
$0.3420
30+
$0.3388
100+
$0.3340
Welcome back, may I help you?