
* Images are for reference only
1-535541-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-535541-5
- JLCPCB Part #
- C6964169
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 17P 2.54mm 2A 6.73mm Through Hole Tin-Lead 插件,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9633
195+
$2.7786
494+
$2.6868
1001+
$2.6400
Welcome back, may I help you?