This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-535541-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-535541-6
JLCPCB Part #
C6377496
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 1 18P 2.54mm 2A 6.73mm Through Hole Tin-Lead Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 960

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9780
200+ $0.7900
500+ $0.7643
960+ $0.7498
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons