
* Images are for reference only
1274566-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1274566-3
- JLCPCB Part #
- C7163520
- Package
- -
- Description
- 1 2GHz 75Ω BNC Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.0103
200+
$29.9304
500+
$28.9304
1000+
$28.4352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?