
* Images are for reference only
1-534267-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-534267-4
- JLCPCB Part #
- C5863737
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 6.73mm 6P Through Hole Tin-Lead Plugin,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4128
200+
$1.3626
500+
$1.3175
1000+
$1.2949
Welcome back, may I help you?