
* Images are for reference only
282843-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282843-6
- JLCPCB Part #
- C7174783
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 17.5A 6 600V Green 插件,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8465
200+
$0.7377
500+
$0.7120
1000+
$0.7007