
* Images are for reference only
1-480722-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-480722-0
- JLCPCB Part #
- C573586
- Package
- P=5.08mm
- Description
- -55℃~+105℃ 1 1x4P 4 5.08mm Locking PA UL94V-2 White Without Fins P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.5574
10+
$1.3663
30+
$1.2620
100+
$1.1432
500+
$1.0597
1000+
$1.0356
Related Products
Welcome back, may I help you?