
* Images are for reference only
770994-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770994-1
- JLCPCB Part #
- C17508430
- Package
- Push-Pull
- Description
- -40℃~+105℃ 1 Phosphor bronze Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6927
200+
$1.4739
500+
$1.4241
1120+
$1.4000
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?