
* Images are for reference only
1-2363696-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2363696-1
- JLCPCB Part #
- C6356067
- Package
- -
- Description
- -40℃~+85℃ 2.5 20W 2dBi、4dBi 50Ω - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$127.9557
200+
$51.0560
500+
$49.3493
1000+
$48.5063
Welcome back, may I help you?