
* Images are for reference only
3-146475-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-146475-9
- JLCPCB Part #
- C7175120
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 39P Black Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 125
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.2808
250+
$10.4863
500+
$10.1357
1000+
$9.9637
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →