
* Images are for reference only
1-2336678-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2336678-5
- JLCPCB Part #
- C17274042
- Package
- SMD
- Description
- -40℃~+105℃ 1 1x5P 2mm 5 50V 5P Brass Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 550
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.9573
10+
$1.9186
30+
$1.8928
100+
$1.8670
Welcome back, may I help you?