
* Images are for reference only
5-794627-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-794627-2
- JLCPCB Part #
- C17382691
- Package
- SMD
- Description
- -40℃~+105℃ 2 3mm Brass Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5990
300+
$4.2293
600+
$4.0892
900+
$4.0184
Welcome back, may I help you?