
* Images are for reference only
1-2314814-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2314814-2
- JLCPCB Part #
- C6378385
- Package
- Plugin,P=2mm
- Description
- -40℃~+125℃ 125V 12P 2 2A 2mm 2mm 4.5mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1409
180+
$0.4560
495+
$0.4399
990+
$0.4335
Welcome back, may I help you?