
* Images are for reference only
90310-112
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 90310-112
- JLCPCB Part #
- C6482711
- Package
- Plugin,P=2mm
- Description
- 12P 2 2mm 2mm 4.5mm Through Hole Tin-Lead Plugin,P=2mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5851
200+
$1.0315
500+
$0.9978
1000+
$0.9801
Related Products
Welcome back, may I help you?