
* Images are for reference only
5786165-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5786165-1
- JLCPCB Part #
- C5513194
- Package
- Plugin
- Description
- -55℃~+105℃ 7.5A 7P Brass Female Tin Plugin Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9812
200+
$9.9677
500+
$9.6343
800+
$9.4700
Related Products
Welcome back, may I help you?