
* Images are for reference only
1-2307731-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2307731-0
- JLCPCB Part #
- C3322348
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 10P 125V 2 2A 2mm 2mm 4.1mm Phosphor bronze Square Hole Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9433
200+
$0.3651
500+
$0.3521
1200+
$0.3457
Welcome back, may I help you?