This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2-2307731-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
2-2307731-0
JLCPCB Part #
C3320011
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-40℃~+125℃ 125V 2 20P 2A 2mm 2mm 4.1mm Phosphor bronze Square Hole Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6221
200+ $0.6282
500+ $0.6057
1200+ $0.5944
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons