
* Images are for reference only
1-215447-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-215447-8
- JLCPCB Part #
- C5467634
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 36P Green Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7235
200+
$5.4769
500+
$5.2932
1200+
$5.2030
Welcome back, may I help you?