
* Images are for reference only
1-215447-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-215447-3
- JLCPCB Part #
- C6378360
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 26P Green Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0154
200+
$1.6033
500+
$1.5486
1500+
$1.5229